+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R13112LLAA

ROCKER; SPST; Pos: 2; ON-OFF; 10A/250VAC; 10A/24VDC; black; R13-112


Manufacturer: SCI

Manufacturer part number:
R13112LLAA
TME Symbol:
WIP12LED-RT

Specification

Manufacturer
SCI
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 24V DC
Key button colour
black
Illumination
LED
Manufacturer series
R13-112
Backlight colour
red
Illumination voltage
2V
Max. contact resistance:
100mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
4.8x0.8mm
Panel thickness
max. 3mm
Mounting hole dimensions
Ø20mm
Button marking
blank
Shape
round
Button shape
round
Operating temperature
-25...85°C
Dimensions
Gross weight4.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SCI,
See other products from this series.:
*
R13112LLAA
0 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 50 pcs - 1.86 USDGross price for quantities from 50 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.61 USDGross price for quantities from 500 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs