+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WIP12LED/G

ROCKER; SPST; Pos: 2; ON-OFF; 10A/250VAC; 10A/24VDC; black; R13-112


Manufacturer: -

Manufacturer part number:
WIP12LED/G
TME Symbol:
WIP12LED/G

Specification

Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 24V DC
Key button colour
black
Illumination
LED
Manufacturer series
R13-112
Backlight colour
green
Illumination voltage
2V
Max. contact resistance:
100mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
4.8x0.8mm
Panel thickness
max. 3mm
Mounting hole dimensions
Ø20mm
Button marking
blank
Shape
round
Button shape
round
Operating temperature
-25...85°C
Dimensions
Gross weight4.56 g
Certificates
*
WIP12LED/G
314 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 20 pcs - 1.86 USDGross price for quantities from 20 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.82 USDGross price for quantities from 100 pcs - 1.82 USD
Packaging method by the manufacturer:Bag = 10 pcsTray = 100 pcsBag = 200 pcs