+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212155

Stripping tool; 4÷16mm2; Wire: round,flat; straight; 191mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212155
TME Symbol:
WIREFOX-16

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
stripping tool
Wire cross-section
4...16mm2
Kind of stripping wire
flat, round
Kind of blade
straight
Tool material
plastic
Strip length
max. 18mm
Tool length
191mm
Used for wire stripping
  • for cutting strands of section up to 10mm2
  • for cutting wires of section up to 1,5mm2
  • insulation stripping
Stripping tool features
  • adjustable wire locking force
  • anti-slip pads
  • the head with blades can be quickly exchanged
Gross weight215.1 g

WATCH VIDEO

See other products in this category: Strippers for wire & cable PHOENIX CONTACT,
*
1212155
3 in TME stock
Net price for quantities from 1 pcs - 133.97 USDGross price for quantities from 1 pcs - 133.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.