+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WIRELESS ALERT-TH

Sensor: temperature and humidity; ±3%; -18÷54°C; 10÷90%RH; IP5X


Manufacturer: LASCAR

Manufacturer part number:
WIRELESS ALERT-TH
TME Symbol:
WIRELESSALERT-TH

Specification

Manufacturer
LASCAR
Type of sensor
temperature and humidity
Humidity measuring accuracy
±3%
Temperature measuring range
-18...54°C
Temperature measurement accuracy
±1°C
Temperature measurement resolution
1°C
Humidity measuring range
10...90% RH
Humidity measuring resolution
1% RH
IP rating
IP5X
Dimensions
69x32x22mm
Measurement
humidity, temperature
Interface
WiFi
Software
compatible Android, compatible IOS
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • alarms breach of limit values ​​via e-mail
  • programmable alarm thresholds
Gross weight48.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers LASCAR,
*
WIRELESS ALERT-TH
0 in TME stock
Net price for quantities from 1 pcs - 52.24 USDGross price for quantities from 1 pcs - 52.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.