+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WI-FI SHUTTER CONTROLLER

Blinds controller; Smart Home; flush mount; 110÷230VAC; IP20

Manufacturer: VEGA ELEKTRONIK

Manufacturer part number:
WI-FI SHUTTER CONTROLLER
TME Symbol:
WISEWAVE-SHUTTER

Specification

Manufacturer
VEGA ELEKTRONIK
Type of automation module
blinds controller
Trade name
Smart Home
Mounting
flush mount
IP rating
IP20
Manufacturer series
WiseWave
Output 1 electrical parameters
5A
Application
intelligent house
Interface
WiFi
Kind of module
wireless
Software
available on AppStore, available on Google Play, WiseWave
Supply voltage
  • 110...230V AC
Gross weight49.1 g
Certificates
See other products in this category: Building Automation VEGA ELEKTRONIK,
See other products from this series.:
*
WI-FI SHUTTER CONTROLLER
4 in TME stock
Net price for quantities from 1 pcs - 40.92 USDGross price for quantities from 1 pcs - 40.92 USD
Net price for quantities from 5 pcs - 37.96 USDGross price for quantities from 5 pcs - 37.96 USD
Net price for quantities from 10 pcs - 35.27 USDGross price for quantities from 10 pcs - 35.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.