+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WIT-30RRA-4-M

Cable tie; L: 160mm; W: 3.6mm; Ømount.hole: 4.8mm; polyamide


Manufacturer: ESSENTRA

Manufacturer part number:
WIT-30RRA-4-M
TME Symbol:
WIT-30RRA-4-M

Specification

Manufacturer
ESSENTRA
Type of cable accessories
cable tie
Version
with fixing lugs
Length
160mm
Tie width
3.6mm
Panel cutout diameter
4.8mm
Body material
polyamide
Cable accessories application
Cable P-clips
Gross weight13.61 g
Certificates
See other products in this category: Cable Ties ESSENTRA,
*
WIT-30RRA-4-M
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD