+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WIT-50SRA-1-01

Cable tie; L: 173mm; W: 4.8mm; Ømount.hole: 6.4mm; polyamide


Manufacturer: ESSENTRA

Manufacturer part number:
WIT-50SRA-1-01
TME Symbol:
WIT-50SRA-1-01

Specification

Manufacturer
ESSENTRA
Type of cable accessories
cable tie
Version
with fixing lugs
Length
173mm
Tie width
4.8mm
Panel cutout diameter
6.4mm
Body material
polyamide
Cable accessories application
Cable P-clips
Gross weight22.86 g
Certificates
See other products in this category: Cable Ties ESSENTRA,
*
WIT-50SRA-1-01
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD