+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

650200999G

Module: RF; FM transceiver; FM,FSK; 869MHz; RS232; 5VDC; 68x48x10mm


Manufacturer: AUREL

Manufacturer part number:
650200999G
TME Symbol:
WIZ-7020A-8

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FM, FSK
Frequency
869MHz
Interface
RS232
Dimensions
68x48x10mm
TX/RX supply current
45/36mA
Transmitter power
2mW
Number of channels
7
Supply voltage
  • 5V DC
Gross weight2.3 g
Certificates
See other products in this category: RF modules AUREL
*
650200999G
Product withdrawn from the offer
Use the specification table below to search for similar products