+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WIZ127SR

Module: Ethernet; 3.3VDC; UART x2; 2mm; pin header; PIN: 46


Manufacturer: WIZNET

Manufacturer part number:
WIZ127SR
TME Symbol:
WIZ127SR

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Communictions protocol
ARP, DHCP, DNS, ICMP, IPv4, MAC, PPPoE, TCP, UDP
Interface
UART x2
Contacts pitch
2mm
Connection
pin header
Number of pins
46
Operating temperature
0...70°C
Supply voltage
  • 3.3V DC
Associated circuits
  • 8051
  • W5100
Gross weight7.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet modules WIZNET
*
WIZ127SR
Product withdrawn from the offer
Use the specification table below to search for similar products