+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WIZ505SR-RP

Module: Ethernet; Comp: RP2040; Cortex M0+; 3.3VDC


Manufacturer: WIZNET

Manufacturer part number:
WIZ505SR-RP
TME Symbol:
WIZ505SR-RP

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
RP2040
Kind of architecture
Cortex M0+
Dimensions
40x66.5x15mm
Communictions protocol
ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP, WOL over UDP
Contacts pitch
2.54mm
Connection
pin header, RJ45
Associated circuits
W5100S
Operating temperature
-20...85°C
Supply voltage
  • 3.3V DC
Interface
  • Ethernet x2
  • SWD
  • UART x2
Gross weight15.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet modules WIZNET,
*
WIZ505SR-RP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 26.20 USDGross price for quantities from 1 pcs - 26.20 USD
Net price for quantities from 10 pcs - 19.31 USDGross price for quantities from 10 pcs - 19.31 USD
Net price for quantities from 40 pcs - 18.70 USDGross price for quantities from 40 pcs - 18.70 USD
Packaging method by the manufacturer:Cardboard = 10 pcs