+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WIZ550SR

Module: Ethernet; 3.3VDC; PIN: 22; -40÷85°C


Manufacturer: WIZNET

Manufacturer part number:
WIZ550SR
TME Symbol:
WIZ550SR

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Connection
pin header
Number of pins
22
Operating temperature
-40...85°C
Associated circuits
  • ARM Cortex M3
  • W5500
Interface
  • MDI
  • UART
Supply voltage
  • 3.3V DC
Gross weight78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others WIZNET,
*
WIZ550SR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.68 USDGross price for quantities from 1 pcs - 33.68 USD
Net price for quantities from 3 pcs - 30.14 USDGross price for quantities from 3 pcs - 30.14 USD
Net price for quantities from 10 pcs - 27.34 USDGross price for quantities from 10 pcs - 27.34 USD
Net price for quantities from 40 pcs - 25.08 USDGross price for quantities from 40 pcs - 25.08 USD
Net price for quantities from 280 pcs - 23.09 USDGross price for quantities from 280 pcs - 23.09 USD