+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WIZFI360IO-C

Module: WiFi; UART; screw; 2Mbps; 6pin


Manufacturer: WIZNET

Manufacturer part number:
WIZFI360IO-C
TME Symbol:
WIZFI360IO-C

Specification

Manufacturer
WIZNET
Type of communications module
WiFi
Communictions protocol
DHCP, DNS, HTTP, IEEE 802.11b/g/n, MQTT, MQTTS, NTP, TCP, UDP
Interface
UART
Mounting
screw
Data transfer rate
2Mbps
Connection
6pin
Operating modes
AP, Station (Client)
Communications modules features
antenna
Supply voltage
  • 5V DC
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: IoT (WiFi/Bluetooth) modules WIZNET,
*
WIZFI360IO-C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.
Product for special order