+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WIZFI630S

Module: WiFi; Ethernet x3,I2C,I2S,PWM,UART x2,USB; 150Mbps


Manufacturer: WIZNET

Manufacturer part number:
WIZFI630S
TME Symbol:
WIZFI630S

Specification

Manufacturer
WIZNET
Type of communications module
WiFi
Data transfer rate
150Mbps
Connection
miniPCIe
Operating modes
ad hoc, AP-Client, Gateway, repeater, Station (Client), WDS
Communications modules features
antenna connector
Supply voltage
  • 3.3V DC
Interface
  • Ethernet x3
  • I2C
  • I2S
  • PWM
  • UART x2
  • USB
Gross weight6.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules WIZNET,
*
WIZFI630S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.11 USDGross price for quantities from 1 pcs - 39.11 USD
Net price for quantities from 3 pcs - 38.31 USDGross price for quantities from 3 pcs - 38.31 USD
Net price for quantities from 10 pcs - 37.70 USDGross price for quantities from 10 pcs - 37.70 USD
Packaging method by the manufacturer:Cardboard = 50 pcs