+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WJUM-01-10

Trolley; cast zinc; 10mm; DryLin® W; linear guides


Manufacturer: IGUS

Manufacturer part number:
WJUM-01-10
TME Symbol:
WJUM-01-10

Specification

Manufacturer
IGUS
Type of mounting element
trolley
Material
cast zinc
Diameter
10mm
Manufacturer series
DryLin® W
Application
linear guides
Gross weight42.197 g
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WJUM-01-10
174 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 10 pcs - 4.48 USDGross price for quantities from 10 pcs - 4.48 USD
Net price for quantities from 20 pcs - 4.20 USDGross price for quantities from 20 pcs - 4.20 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs