+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WJW-60B

Connection cable; 22AWG; Features: tinned tips; 350pcs.


Manufacturer: WISHER ENTERPRISE

Manufacturer part number:
WJW-60B
TME Symbol:
WJW-60B

Specification

Manufacturer
WISHER ENTERPRISE
Type of accessories for development kits
connection cable
Wire size
22AWG
Cable features
tinned tips
Kind of package
plastic box
Quantity in set/package
350pcs.
Gross weight298.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal PCBs WISHER ENTERPRISE,
*
WJW-60B
209 in TME stock
Net price for quantities from 1 pcs - 10.92 USDGross price for quantities from 1 pcs - 10.92 USD
Net price for quantities from 3 pcs - 10.02 USDGross price for quantities from 3 pcs - 10.02 USD
Net price for quantities from 10 pcs - 9.09 USDGross price for quantities from 10 pcs - 9.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs