+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WJW-70B

Connection cable; 22AWG; Features: tinned tips; 140pcs.


Manufacturer: WISHER ENTERPRISE

Manufacturer part number:
WJW-70B
TME Symbol:
WJW-70B

Specification

Manufacturer
WISHER ENTERPRISE
Type of accessories for development kits
connection cable
Wire size
22AWG
Cable features
tinned tips
Kind of package
plastic box
Quantity in set/package
140pcs.
Gross weight98.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal PCBs WISHER ENTERPRISE,
*
WJW-70B
0 in TME stock
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 6.45 USD
Net price for quantities from 3 pcs - 6.07 USDGross price for quantities from 3 pcs - 6.07 USD
Net price for quantities from 10 pcs - 5.32 USDGross price for quantities from 10 pcs - 5.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 100 pcs