+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86228301

Enclosure: emergency; X: 115mm; Y: 115mm; Z: 93mm; duroplast; IP66

Manufacturer: SPELSBERG

Manufacturer part number:
86228301
TME Symbol:
WKE-203-SL

Specification

Manufacturer
SPELSBERG
Type of enclosure
emergency
Dimension X
115mm
Dimension Y
115mm
Dimension Z
93mm
Enclosure material
duroplast
IP rating
IP66
Body colour
orange
Manufacturer series
WKE
Cover colour
orange
Operating temperature
-25...40°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-0
Gross weight1.45 kg
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
86228301
0 in TME stock
Net price for quantities from 1 pcs - 174.98 USDGross price for quantities from 1 pcs - 174.98 USD
Net price for quantities from 5 pcs - 164.05 USDGross price for quantities from 5 pcs - 164.05 USD
Net price for quantities from 10 pcs - 154.20 USDGross price for quantities from 10 pcs - 154.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.