+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86963201

Enclosure: emergency; X: 200mm; Y: 250mm; Z: 120mm; polycarbonate


Manufacturer: SPELSBERG

Manufacturer part number:
86963201
TME Symbol:
WKE-6-T-2D01

Specification

Manufacturer
SPELSBERG
Type of enclosure
emergency
Dimension X
200mm
Dimension Y
250mm
Dimension Z
120mm
Enclosure material
polycarbonate
IP rating
IP66
Body colour
orange
Manufacturer series
WKE
Cover colour
orange
Operating temperature
-35...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-0
Gross weight2.1 kg
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
86963201
0 in TME stock
Net price for quantities from 1 pcs - 277.82 USDGross price for quantities from 1 pcs - 277.82 USD
Net price for quantities from 5 pcs - 260.47 USDGross price for quantities from 5 pcs - 260.47 USD
Net price for quantities from 10 pcs - 244.84 USDGross price for quantities from 10 pcs - 244.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.