+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASEUS | |
Type of connection cable | patch cord | |
Kind of cable | F/UTP | |
Ethernet category | Cat 7 | |
Version | connection 1:1 | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | pairs shielded with Al-PET foil, shielded | |
Cable length | 1m | |
Wire insulation material | PVC | |
Insulation colour | black | |
Core diameter | 28AWG |