+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WKP332MCPEJ0KR

Capacitor: ceramic; suppression capacitor,X1,Y1; 3.3nF; Y5U; ±20%


Manufacturer: VISHAY

Manufacturer part number:
WKP332MCPEJ0KR
TME Symbol:
WKP332MCPEJ0KR

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Kind of capacitor
suppression capacitor, X1, Y1
Capacitance
3.3nF
Dielectric
Y5U
Tolerance
±20%
Mounting
THT
Terminal pitch
12.5mm
Operating voltage X class
760V AC
Operating voltage Y class
500V AC
Gross weight2.445 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
WKP332MCPEJ0KR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
Net price for quantities from 2000 pcs - 0.72 USDGross price for quantities from 2000 pcs - 0.72 USD
Net price for quantities from 2500 pcs - 0.69 USDGross price for quantities from 2500 pcs - 0.69 USD
Net price for quantities from 4000 pcs - 0.64 USDGross price for quantities from 4000 pcs - 0.64 USD
Net price for quantities from 5000 pcs - 0.61 USDGross price for quantities from 5000 pcs - 0.61 USD
Packaging method by the manufacturer:Cardboard = 500 pcs