+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WL-5108

Limit switch; adjustable lever R 90mm, metal roller Ø17,5mm


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
WL-5108
TME Symbol:
WL-5108

Specification

Manufacturer
HIGHLY ELECTRIC
Type of sensor
limit switch
Kind of actuator
adjustable lever R 90mm, metal roller Ø17,5mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V AC, max. 250V DC
Connection
M20
IP rating
IP64
Body dimensions
72.3x40x41.5mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
metal
AC contacts rating @R
10A / 125V AC
DC contacts rating @R
0.4A / 250V DC
Mounting holes pitch
30.2/58.7mm
Dimensions
Gross weight298.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HIGHLY ELECTRIC,
*
WL-5108
37 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.21 USDGross price for quantities from 1 pcs - 26.21 USD
Net price for quantities from 4 pcs - 24.07 USDGross price for quantities from 4 pcs - 24.07 USD
Net price for quantities from 10 pcs - 21.39 USDGross price for quantities from 10 pcs - 21.39 USD
Packaging method by the manufacturer:Cardboard = 2 pcsCardboard = 50 pcs