+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WL0104

Cable; 0.5m; N male,RP-SMA male; shielded,tinned copper braid


Manufacturer: LOGILINK

Manufacturer part number:
WL0104
TME Symbol:
WL0104

Specification

Manufacturer
LOGILINK
Type of connection cable
coaxial antenna
Kind of cable
CFD200
Cable length
0.5m
Shield structure
shielded, tinned copper braid
Kind of core
Cu
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • N male
  • RP-SMA male
Gross weight46.92 g
Certificates
EAN code4052792007527
See other products in this category: Coaxial Assemblies LOGILINK,
*
WL0104
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 3 pcs - 4.82 USDGross price for quantities from 3 pcs - 4.82 USD
Net price for quantities from 5 pcs - 4.48 USDGross price for quantities from 5 pcs - 4.48 USD
Packaging method by the manufacturer:Bag = 10 pcs