+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WL1A687M1012MBB

Capacitor: electrolytic; low ESR; THT; 680uF; 10VDC; Ø10x12.5mm

Manufacturer: SAMWHA

Manufacturer part number:
WL1A687M1012MBB
TME Symbol:
WL1A687M1012MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
680µF
Operating voltage
10V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Impedance
0.1Ω
Operating temperature
-40...105°C
Nominal life
5000h
Capacitor height tolerance
2mm
Height
12.5mm
Diameter
10mm
Gross weight1.438 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
*
WL1A687M1012MBB
0 in TME stock
Net price for quantities from 9600 pcs - 0.09 USDGross price for quantities from 9600 pcs - 0.09 USD
No. of pieces (Multiplicity: 9 600)
Packaging method by the manufacturerBag = 200 pcs