+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SAMWHA | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 2.2mF | |
Operating voltage | 16V DC | |
Body dimensions | Ø12x25mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Impedance | 38mΩ | |
Operating temperature | -40...105°C | |
Nominal life | 5000h | |
Capacitor height tolerance | 2mm | |
Height | 25mm | |
Diameter | 12mm |