+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WL1E228M16025BB

Capacitor: electrolytic; low ESR; THT; 2200uF; 25VDC; Ø16x25mm

Manufacturer: SAMWHA

Manufacturer part number:
WL1E228M16025BB
TME Symbol:
WL1E228M16025BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
25V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Impedance
30mΩ
Operating temperature
-40...105°C
Nominal life
5000h
Capacitor height tolerance
2mm
Height
25mm
Diameter
16mm
Gross weight6.135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA
*
WL1E228M16025BB
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcsCardboard = 500 pcsCardboard = 2 000 pcs