+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WL1H227M10016BB

Capacitor: electrolytic; low ESR; THT; 220uF; 50VDC; Ø10x16mm; ±20%

Manufacturer: SAMWHA

Manufacturer part number:
WL1H227M10016BB
TME Symbol:
WL1H227M10016BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
50V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Impedance
0.12Ω
Operating temperature
-40...105°C
Nominal life
5000h
Capacitor height tolerance
2mm
Height
16mm
Diameter
10mm
Gross weight2.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
*
WL1H227M10016BB
0 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 200 pcsCardboard = 2 000 pcs