+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SAMWHA | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 470µF | |
Operating voltage | 63V DC | |
Body dimensions | Ø16x31.5mm | |
Terminal pitch | 7.5mm | |
Tolerance | ±20% | |
Impedance | 50mΩ | |
Operating temperature | -40...105°C | |
Nominal life | 5000h | |
Capacitor height tolerance | 2mm | |
Height | 31.5mm | |
Diameter | 16mm |