+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WL1V228M1631MBB

Capacitor: electrolytic; low ESR; THT; 2200uF; 35VDC; Ø16x31.5mm

Manufacturer: SAMWHA

Manufacturer part number:
WL1V228M1631MBB
TME Symbol:
WL1V228M1631MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
35V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Impedance
25mΩ
Operating temperature
-40...105°C
Nominal life
5000h
Capacitor height tolerance
2mm
Height
31.5mm
Diameter
16mm
Gross weight7.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
*
WL1V228M1631MBB
0 in TME stock
Net price for quantities from 2 pcs - 0.66 USDGross price for quantities from 2 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 400 pcs - 0.32 USDGross price for quantities from 400 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsCardboard = 400 pcs