+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WL2A226M0811MBB

Capacitor: electrolytic; low ESR; THT; 22uF; 100VDC; Ø8x11.5mm

Manufacturer: SAMWHA

Manufacturer part number:
WL2A226M0811MBB
TME Symbol:
WL2A226M0811MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
22µF
Operating voltage
100V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Impedance
0.6Ω
Operating temperature
-40...105°C
Nominal life
3000h
Capacitor height tolerance
1.5mm
Height
11.5mm
Diameter
8mm
Gross weight1.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
*
WL2A226M0811MBB
0 in TME stock
Net price for quantities from 28800 pcs - 0.07 USDGross price for quantities from 28800 pcs - 0.07 USD
No. of pieces (Multiplicity: 28 800)