+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WLBD1005HCU601TL

Ferrite: bead; Imp.@ 100MHz: 600Ω; SMD; 900mA; 0402; R: 230mΩ; ±25%


Manufacturer: WALSIN

Manufacturer part number:
WLBD1005HCU601TL
TME Symbol:
WLBD1005HCU601TL

Specification

Manufacturer
WALSIN
Type of ferrite
bead
Impedance at 100MHz
600Ω
Mounting
SMD
Operating current
0.9A
Case - inch
0402
Case - mm
1005
Resistance
0.23Ω
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads WALSIN,
*
WLBD1005HCU601TL
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.