+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WLBD2012HCU102TH

Ferrite: bead; Imp.@ 100MHz: 1kΩ; SMD; 2A; 0805; R: 90mΩ; ±25%


Manufacturer: WALSIN

Manufacturer part number:
WLBD2012HCU102TH
TME Symbol:
WLBD2012HCU102TH

Specification

Manufacturer
WALSIN
Type of ferrite
bead
Impedance at 100MHz
1kΩ
Mounting
SMD
Operating current
2A
Case - inch
0805
Case - mm
2012
Resistance
90mΩ
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads WALSIN,
*
WLBD2012HCU102TH
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD