+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WALSIN | |
Type of ferrite | bead | |
Impedance at 100MHz | 50Ω | |
Mounting | SMD | |
Operating current | 6A | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Resistance | 15mΩ | |
Tolerance | ±25% | |
Operating temperature | -55...125°C |