+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WLCA12-2NG

Limit switch; PG13,5; IP67; metal

Manufacturer: OMRON

Manufacturer part number:
WLCA12-2NG
TME Symbol:
WLCA12-2NG

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
adjustable lever R 25-89mm, metal roller Ø17,5mm
Connection
PG13,5
IP rating
IP67
Body material
metal
Gross weight383.5 g
Certificates
EAN code4536854164996
See other products in this category: Limit Switches OMRON,
*
WLCA12-2NG
0 in TME stock
Net price for quantities from 1 pcs - 214.76 USDGross price for quantities from 1 pcs - 214.76 USD
Net price for quantities from 5 pcs - 200.45 USDGross price for quantities from 5 pcs - 200.45 USD
Net price for quantities from 10 pcs - 186.13 USDGross price for quantities from 10 pcs - 186.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.