+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | limit switch | |
Kind of actuator | adjustable lever R 25-89mm, metal roller Ø17,5mm | |
Connection | G 1/2" | |
IP rating | IP67 | |
Body material | metal |