+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WLCA12-2NG1LD-N

Limit switch; G 1/2"; IP67; metal; Additional functions: LED

Manufacturer: OMRON

Manufacturer part number:
WLCA12-2NG1LD-N
TME Symbol:
WLCA12-2NG1LD-N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
adjustable lever R 25-89mm, metal roller Ø17,5mm
Connection
G 1/2"
IP rating
IP67
Body material
metal
Additional functions
LED
Gross weight314.5 g
Certificates
EAN code4548583477506
See other products in this category: Limit Switches OMRON,
*
WLCA12-2NG1LD-N
0 in TME stock
Net price for quantities from 1 pcs - 183.77 USDGross price for quantities from 1 pcs - 183.77 USD
Net price for quantities from 5 pcs - 171.52 USDGross price for quantities from 5 pcs - 171.52 USD
Net price for quantities from 10 pcs - 159.27 USDGross price for quantities from 10 pcs - 159.27 USD
No. of pieces (Multiplicity: 1)