+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WLCA12-2TS-N

Limit switch; 1/2" 14NPT; IP67; metal

Manufacturer: OMRON

Manufacturer part number:
WLCA12-2TS-N
TME Symbol:
WLCA12-2TS-N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
adjustable lever R 25-89mm, metal roller Ø17,5mm
Connection
1/2" 14NPT
IP rating
IP67
Body material
metal
Gross weight318 g
Certificates
EAN code4548583477667
See other products in this category: Limit Switches OMRON,
*
WLCA12-2TS-N
0 in TME stock
Net price for quantities from 1 pcs - 187.22 USDGross price for quantities from 1 pcs - 187.22 USD
Net price for quantities from 5 pcs - 174.74 USDGross price for quantities from 5 pcs - 174.74 USD
Net price for quantities from 10 pcs - 162.26 USDGross price for quantities from 10 pcs - 162.26 USD
No. of pieces (Multiplicity: 1)