+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WLCA2-55LD-M1GJ-N

Limit switch; roller lever; cable with M12 connector; 0.3m; IP67


Manufacturer: OMRON

Manufacturer part number:
WLCA2-55LD-M1GJ-N
TME Symbol:
WLCA2-55LD-M1GJ-N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
roller lever
Connection
cable with M12 connector
Lead length
0.3m
IP rating
IP67
Body material
metal
Additional functions
LED
Gross weight398 g
Certificates
EAN code4548583537408
See other products in this category: Limit Switches OMRON,
*
WLCA2-55LD-M1GJ-N
0 in TME stock
Net price for quantities from 1 pcs - 203.17 USDGross price for quantities from 1 pcs - 203.17 USD
Net price for quantities from 5 pcs - 189.62 USDGross price for quantities from 5 pcs - 189.62 USD
Net price for quantities from 10 pcs - 176.07 USDGross price for quantities from 10 pcs - 176.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.