+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WLD28-LDK13-N

Limit switch; oblong metal roller Ø14,3mm; IP67; metal


Manufacturer: OMRON

Manufacturer part number:
WLD28-LDK13-N
TME Symbol:
WLD28-LDK13-N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
oblong metal roller Ø14,3mm
IP rating
IP67
Body material
metal
Gross weight286 g
Certificates
EAN code4548583539112
See other products in this category: Limit Switches OMRON,
*
WLD28-LDK13-N
0 in TME stock
Net price for quantities from 1 pcs - 272.04 USDGross price for quantities from 1 pcs - 272.04 USD
Net price for quantities from 5 pcs - 253.91 USDGross price for quantities from 5 pcs - 253.91 USD
Net price for quantities from 10 pcs - 235.78 USDGross price for quantities from 10 pcs - 235.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.