+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WLG2-145LD3-M1J

Limit switch; lever R 38mm, metal roller Ø17,5mm; IP67; metal


Manufacturer: OMRON

Manufacturer part number:
WLG2-145LD3-M1J
TME Symbol:
WLG2-145LD3-M1J

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
lever R 38mm, metal roller Ø17,5mm
IP rating
IP67
Body material
metal
Additional functions
LED
Gross weight244 g
Certificates
EAN code4536854403309
See other products in this category: Limit Switches OMRON,
*
WLG2-145LD3-M1J
0 in TME stock
Net price for quantities from 1 pcs - 480.20 USDGross price for quantities from 1 pcs - 480.20 USD
Net price for quantities from 5 pcs - 448.19 USDGross price for quantities from 5 pcs - 448.19 USD
Net price for quantities from 10 pcs - 416.18 USDGross price for quantities from 10 pcs - 416.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.