+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 10A / 250V AC | |
Switches features | with lever (with roller) | |
Contacts configuration | SPDT | |
Max. contact resistance: | 30mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | connectors | |
Leads dimensions | 4.8x0.5mm | |
Body dimensions | 28x10.3x16mm | |
Operating temperature | -25...80°C | |
Operating Force | 1.6N | |
Lever length | 25mm | |
Electrical life | 100000 cycles | |
Min. insulation resistance | 0.1GΩ |