+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WLNJ-30G-N

Limit switch; spring, total length 107mm; PG13,5; IP67; metal


Manufacturer: OMRON

Manufacturer part number:
WLNJ-30G-N
TME Symbol:
WLNJ-30G-N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
spring, total length 107mm
Connection
PG13,5
IP rating
IP67
Body material
metal
Gross weight245 g
Certificates
EAN code4548583543751
See other products in this category: Limit Switches OMRON,
*
WLNJ-30G-N
0 in TME stock
Net price for quantities from 1 pcs - 161.59 USDGross price for quantities from 1 pcs - 161.59 USD
Net price for quantities from 5 pcs - 150.81 USDGross price for quantities from 5 pcs - 150.81 USD
Net price for quantities from 10 pcs - 140.04 USDGross price for quantities from 10 pcs - 140.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.