+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WLNJ-G1-N

Limit switch; spring, total length 107mm; G 1/2"; IP67; metal


Manufacturer: OMRON

Manufacturer part number:
WLNJ-G1-N
TME Symbol:
WLNJ-G1-N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
spring, total length 107mm
Connection
G 1/2"
IP rating
IP67
Body material
metal
Gross weight238 g
Certificates
EAN code4548583542419
See other products in this category: Limit Switches OMRON,
*
WLNJ-G1-N
0 in TME stock
Net price for quantities from 1 pcs - 113.26 USDGross price for quantities from 1 pcs - 113.26 USD
Net price for quantities from 5 pcs - 105.71 USDGross price for quantities from 5 pcs - 105.71 USD
Net price for quantities from 10 pcs - 98.16 USDGross price for quantities from 10 pcs - 98.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.