+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | limit switch | |
Kind of actuator | plunger on spring loaded element, total length 161mm | |
Output configuration | DPDB | |
Contact current max. | 10A | |
Switched voltage | max. 250V DC, max. 500V AC | |
Connection | PG13,5 | |
IP rating | IP67 | |
Body dimensions | 40x42x68.7mm | |
Number of mounting holes | 4 | |
Operating temperature | -10...80°C | |
Body material | metal | |
AC contacts rating @R | 10A / 250V AC | |
DC contacts rating @R | 6A / 30V DC | |
Mounting holes pitch | 30.2mm |