+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WLNJ-S2THG-N

Limit switch; PG13,5; IP67; metal

Manufacturer: OMRON

Manufacturer part number:
WLNJ-S2THG-N
TME Symbol:
WLNJ-S2THG-N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
plunger on spring loaded element, total length 161mm
Connection
PG13,5
IP rating
IP67
Body material
metal
Gross weight264 g
Certificates
EAN code4548583543850
See other products in this category: Limit Switches OMRON,
*
WLNJ-S2THG-N
0 in TME stock
Net price for quantities from 1 pcs - 194.36 USDGross price for quantities from 1 pcs - 194.36 USD
Net price for quantities from 5 pcs - 181.40 USDGross price for quantities from 5 pcs - 181.40 USD
Net price for quantities from 10 pcs - 168.45 USDGross price for quantities from 10 pcs - 168.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.