+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WLSD2-G-N

Limit switch; horizontal metal roller Ø17,5mm; PG13,5; IP67

Manufacturer: OMRON

Manufacturer part number:
WLSD2-G-N
TME Symbol:
WLSD2-G-N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
horizontal metal roller Ø17,5mm
Connection
PG13,5
IP rating
IP67
Body material
metal
Gross weight289 g
Certificates
EAN code4548583543911
See other products in this category: Limit Switches OMRON,
*
WLSD2-G-N
0 in TME stock
Net price for quantities from 1 pcs - 198.90 USDGross price for quantities from 1 pcs - 198.90 USD
Net price for quantities from 5 pcs - 185.64 USDGross price for quantities from 5 pcs - 185.64 USD
Net price for quantities from 10 pcs - 172.38 USDGross price for quantities from 10 pcs - 172.38 USD
No. of pieces (Multiplicity: 1)