+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0252611521

Markers; Marking: 6; 2.5÷5mm; PVC; blue; -30÷80°C; leaded; CLI C

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0252611521

Alternative designations: CLI C 1-3 BL/WS 6 MP

TME Symbol:
WM-0252611521

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Marking
6
Cable external diameter
2.5...5mm
Material
PVC
Colour
blue
Operating temperature
-30...80°C
Mechanical mounting
leaded
Manufacturer series
CLI C
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
4.2mm
Height
3mm
Printed character colour
white
Gross weight0.05 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
0252611521
0 in TME stock
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 600 pcs - 0.06 USDGross price for quantities from 600 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 200)