+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3080240000

Enclosure: for computer; Raspberry Pi 5; polyamide 66; black


Manufacturer: WEIDMÜLLER

Manufacturer part number:
3080240000

Alternative designations: U-MAKER BOX RASPBERRY PI 5

TME Symbol:
WM-3080240000

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi 5
Enclosure material
polyamide 66
Body colour
black
Dimension X
120.4mm
Dimension Y
120.4mm
Dimension Z
35.5mm
Manufacturer series
U-MAKER
Gross weight247.2 g
Certificates
See other products in this category: Enclosure for Embedded Systems WEIDMÜLLER,
See other products from this series.:
*
3080240000
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 55.68 USDGross price for quantities from 1 pcs - 55.68 USD
Net price for quantities from 3 pcs - 50.56 USDGross price for quantities from 3 pcs - 50.56 USD
Net price for quantities from 5 pcs - 45.54 USDGross price for quantities from 5 pcs - 45.54 USD