+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WM-42F-04

Holder; for wall mounting; 35kg; 23÷42"; black; permanent


Manufacturer: GEMBIRD

Manufacturer part number:
WM-42F-04
TME Symbol:
WM-42F-04

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Mounting
for wall mounting
Force
35kg
Size
23...42"
Colour
black
Standard VESA
75x75mm, 100x100mm, 200x100mm, 200x200mm
Dimensions
265x222x20.5mm
Version
permanent
Gross weight573.1 g
Certificates
EAN code8716309127998
See other products in this category: Stands and Holders GEMBIRD,
*
WM-42F-04
14 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 3 pcs - 2.97 USDGross price for quantities from 3 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.