+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WM-42T-03

Holder; for wall mounting; 25kg; 23÷42"; black; Dim: 243x240x36mm


Manufacturer: GEMBIRD

Manufacturer part number:
WM-42T-03
TME Symbol:
WM-42T-03

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Mounting
for wall mounting
Force
25kg
Size
23...42"
Colour
black
Standard VESA
75x75mm, 100x100mm, 200x100mm, 200x200mm
Dimensions
243x240x36mm
Version
adjustable, tiltable
Gross weight1.1452 kg
Certificates
EAN code8716309127950
See other products in this category: Stands and Holders GEMBIRD,
*
WM-42T-03
8 in TME stock
Net price for quantities from 1 pcs - 8.54 USDGross price for quantities from 1 pcs - 8.54 USD
Net price for quantities from 3 pcs - 7.47 USDGross price for quantities from 3 pcs - 7.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.