+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of PC accessories | holder | |
Mounting | for wall mounting | |
Force | 35kg | |
Size | 23...42" | |
Colour | black | |
Standard VESA | 75x75mm, 100x100mm, 200x100mm, 200x200mm | |
Dimensions | 265x222x20.5mm | |
Version | adjustable, tiltable |